
Vertical PCB connector featuring a 2mm pitch and 3 positions. Constructed with a copper alloy housing and contacts plated in gold, this surface mount component offers a 1A current rating and a 12V DC voltage rating. Operating within a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging with 2800 units per package. This low halogen, RoHS, and REACH SVHC compliant connector utilizes solder termination.
Molex 1050400001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.46mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 105040 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050400001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
