Molex 1050480001 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 105048 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050480001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.