Molex 1050481001 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16.1mm |
| Gender | Male |
| Length | 17.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 105048 |
| Termination | Solder |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050481001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.