USB 2.0 Type A receptacle with 4 positions and 4 contacts, featuring a vertical, through-hole mount and solder termination. This female connector offers a 1.5A current rating and 30V voltage rating, with gold-plated copper alloy contacts. Operating within a temperature range of -40°C to 85°C, it has a 2mm pitch and a single port.
Molex 1050570001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.3mm |
| Gender | Female |
| Length | 14.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | 105057 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050570001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.