Molex 1050612200 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Package Quantity | 1440 |
| Packaging | Tape and Reel |
| Series | 105061 |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050612200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.