Molex 105067-0001 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Type | Battery |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 105067-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.