
4-position, 1-row, right-angle header with 2mm pitch. Features copper contacts with gold plating, rated for 1A current and 12V DC. Surface mount termination with solder connection. Operates between -30°C and 60°C. Packaged on tape and reel.
Molex 1050801001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4.07mm |
| Length | 10.33mm |
| Material | Copper |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 105080 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050801001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.