Molex 105081-0001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Length (mm) | 9 |
| Product Depth (mm) | 15.35 |
| Product Height (mm) | 6.5 |
| Type | Display Port |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Tradename | MicroCross™DVI |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 105081-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.