
Shielded, right-angle, top-mount USB connector receptacle with 11 contacts and 1 port. Features copper alloy contacts with gold plating over nickel, rated for 1.5A and 15V DC, with a mating cycle of 1500. Operating temperature range is -35°C to 85°C. Through-hole termination, UL94 V-0 flammability, and low halogen insulation.
Molex 105125-1001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Length | 21.1mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 105125 |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 105125-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
