Micro USB 2.0 Type B connector, straight body orientation, surface mountable with a 0.65mm terminal pitch. Features one port, five terminals, and five contacts, utilizing a solder termination method. Rated for 1.8A/contact and 30VAC, operating within a temperature range of -30°C to 85°C. Dimensions are 8mm length, 3mm depth, and 6.7mm height, with ±0.25mm tolerances.
Molex 1051330001 technical specifications.
| Terminal Pitch (mm) | 0.65 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 6.7 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Product Weight (g) | 0.36 |
| Type | Micro USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Current Rating | (1.8/1)/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Tradename | Micro-USB |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1051330001 to view detailed technical specifications.
No datasheet is available for this part.