
Micro-USB 2.0 Type B connector, featuring a straight, surface mount design with 5 female contacts. This component offers a 1A rated current for signal transmission and a dielectric withstanding voltage of 140VAC. Constructed with polyethylene insulation and a Nickel/Palladium/Gold contact finish, it operates reliably between -30°C and 85°C and meets UL 94V-0 flammability standards.
Molex 1051330011 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 140VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1051330011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.