Molex 105142-8100 technical specifications.
| Package/Case | LGA |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Length | 89.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 105142 |
| Termination | Screw |
| Width | 89.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 105142-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.