Molex 105142-9100 technical specifications.
| Package/Case | LGA |
| Contact Material | Steel |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 105142 |
| RoHS | Compliant |
Download the complete datasheet for Molex 105142-9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.