Molex 105156-1006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Length | 15mm |
| Mating Cycles | 10000 |
| Mount | Surface Mount, Horizontal, Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 105156 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 105156-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.