Molex 105162-0101 technical specifications.
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Pitch | 1.09mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 105162-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.