Molex 105163-1001 technical specifications.
| Contact Finish - Mating | GOLD |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, Through Hole, Board |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.95mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 105163 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 105163-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
