Molex 105163-2005 technical specifications.
| Body Material | Stainless Steel |
| Color | Silver |
| Mount | Socket |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 105163 |
| RoHS | Compliant |
Download the complete datasheet for Molex 105163-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.