Molex 1052620002 technical specifications.
| Package Length (mm) | 79 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.1 |
| Type | ISM Band |
| Center Frequency | 868|915MHz |
| Minimum Frequency | 863|902MHz |
| Maximum Frequency | 870|928MHz |
| Typical Antenna Gain | 1.3dBi(Max) |
| Impedance | 50Ohm |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8517700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1052620002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.