8-position, right-angle, through-hole header with a 2.5mm pitch. Features male contacts with matte tin termination finish over a nickel barrier. Designed for board-to-board applications, this connector offers 8 terminals and a single port. UL 94V-0 flammability rating ensures safety.
Molex 1053141208 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1053141208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.