12-position wire-to-board header with a 2.5mm pitch. Features right-angle, through-hole mounting for solder termination. Male contacts are finished with matte tin over a nickel barrier. UL 94V-0 flammability rating ensures safety. Designed for 1 port, this component offers reliable board-to-board connectivity.
Molex 1053141212 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1053141212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.