
USB Type-C connector, 24-position, 0.5mm pitch, right-angle surface mount. Features 24 female contacts with gold plating and a flash plating thickness. Designed for commercial reliability with a maximum operating temperature of 85°C and a minimum of -30°C. Insulator material is glass-filled polyethylene, with a UL 94V-0 flammability rating. Single port, two PCB rows, and one connector configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1054500101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1054500101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Molex 1054500101
Demonstration circuit DC3004A features the LT8253 buck-boost controller for 60W automotive USB-C PD charging with CISPR 25 Class 5 EMI performance.