Molex 106000-2100 technical specifications.
| Product Length (mm) | 239 |
| Product Depth (mm) | 112 |
| Product Height (mm) | 15.9 |
| Product Weight (g) | 56.873 |
| Type | Termination Package |
| Tradename | Xpress™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 106000-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.