Molex 1060002300 technical specifications.
| Color | Yellow |
| Mode | Singlemode |
| Mount | Termination |
| Package Quantity | 32 |
| Packaging | Plastic |
| Series | XPress™ |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060002300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
