Molex 1060003000 technical specifications.
| Color | White |
| Mode | Multimode |
| Mount | Termination |
| Package Quantity | 1 |
| Packaging | Plastic |
| Radiation Hardening | No |
| Series | XPress™ |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
