Molex 106003-3030 technical specifications.
| Color | Black |
| Fiber Cladding Diameter | 128um |
| Housing Color | Black |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 106003 |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106003-3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
