Molex 106004-3593 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Series | 106004 |
| Shielding | Unshielded |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106004-3593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
