Molex 106005-1500 technical specifications.
| Package/Case | 125 |
| Depth | 20mm |
| Length | 58.6mm |
| Mode | Singlemode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106005 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106005-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
