
This cable mount connector features a straight body orientation and multi-mode termination method. It is designed for crimp termination and supports simplex fiber cable type. The connector has a product diameter of 10.3mm and a product depth of 45.5mm, with a product weight of 3.065g. It is suitable for use in DIN 41612 applications.
Molex 106010-0260 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 3 |
| Product Depth (mm) | 45.5 |
| Product Diameter (mm) | 10.3 |
| Product Weight (g) | 3.065 |
| Type | ST |
| Gender | PL |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106010-0260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.