Molex 106010-3300 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 3 |
| Product Depth (mm) | 69.1 |
| Product Diameter (mm) | 10.3 |
| Product Weight (g) | 3.751 |
| Type | ST |
| Gender | PL |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8536700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106010-3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.