Molex 106012-0000 technical specifications.
| Body Material | PBT, Polybutylene |
| Housing Color | Silver |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 106012 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106012-0000 to view detailed technical specifications.
No datasheet is available for this part.