
Molex 106012-0500 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Fiber Cladding Diameter | 127um |
| Housing Color | Silver |
| Length | 39.9mm |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | 106012 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106012-0500 to view detailed technical specifications.
No datasheet is available for this part.
