Conn LC Single Mode Simplex PL ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | LC |
| Gender | M |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter | 3mm |
| Fiber Cable Type | Simplex |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |