Molex 106024-3500 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BEIGE |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 106024-3500 to view detailed technical specifications.
No datasheet is available for this part.