Molex 106024-5000 technical specifications.
| Body Material | Polyether |
| Color | White |
| Fiber Cladding Diameter | 126um |
| Housing Color | Blue |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | Yes |
| Series | 106024 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106024-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
