Molex 106024-5500 technical specifications.
| Body Material | Polyether |
| Color | White |
| Depth | 4.47mm |
| ELV | Compliant |
| Fiber Cladding Diameter | 126um |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Length | 31.75mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106024 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106024-5500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
