Molex 106025-2370 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Mode | Singlemode |
| Mount | Cable |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 106025 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106025-2370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
