
The Molex 106025-3000 is a fiber optic connector with a multimode fiber cladding diameter of 127um. It features a duplex port type and is designed for use in free hanging, cable mount applications. The connector is rated for operation between -40°C and 85°C and is compliant with Reach SVHC regulations. It has a low halogen content and is available in a tray packaging with 100 units per package.
Molex 106025-3000 technical specifications.
| Body Material | Polyether |
| Package/Case | 127 |
| Color | White |
| Fiber Cladding Diameter | 127um |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Reach SVHC Compliant | Yes |
| Series | 106025 |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106025-3000 to view detailed technical specifications.
No datasheet is available for this part.
