Molex 106026-4250 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 3 |
| Product Weight (g) | 1.406 |
| Type | LC |
| Gender | M |
| Mode | Single Mode |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 106026-4250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.