Molex 106027-7150 technical specifications.
| Mounting | Cable Mount |
| Product Length (mm) | 12.4 |
| Product Depth (mm) | 52.48 |
| Product Height (mm) | 19.69 |
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Fiber Cable Type | Duplex |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8536700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106027-7150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.