Molex 106032-3150 technical specifications.
| Color | White |
| Depth | 8.9mm |
| Fiber Cladding Diameter | 128um |
| Housing Color | Beige |
| Length | 55.9mm |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Series | 106032 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106032-3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
