Molex 106032-3510 technical specifications.
| Fiber Cladding Diameter | 128um |
| Housing Color | Beige |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 106032 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 106032-3510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.