Molex 106032-4950 technical specifications.
| Color | White |
| Depth | 8.9mm |
| Fiber Cladding Diameter | 125um |
| Housing Color | Blue |
| Length | 55.9mm |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 106032 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106032-4950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
