
The Molex 106033-2900 is a singlemode fiber optic connector with a green color and a free hanging, straight orientation. It has a fiber cladding diameter of 125.5um and is packaged in a tray with a quantity of one. This connector is simplex and RoHS compliant, but not radiation hardened.
Molex 106033-2900 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Fiber Cladding Diameter | 125.5um |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 106033 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106033-2900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
