Molex 106034-0900 technical specifications.
| Color | Beige |
| Fiber Cladding Diameter | 127um |
| Housing Color | Beige |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Series | 106034 |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106034-0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.