Molex 106048-5000 technical specifications.
| Body Material | Polyether |
| Fiber Cladding Diameter | 126um |
| Housing Color | Green |
| Mode | Singlemode |
| Mount | Chassis Mount, Cable |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 106048 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106048-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
