Molex 106052-0040 technical specifications.
| Depth | 13.2mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insertion Loss | 3dB |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 106052 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106052-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
