Molex 106055-5000 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Green |
| Fiber Cladding Diameter | 126um |
| Housing Color | Silver |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106055 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106055-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.