Molex 106055-6550 technical specifications.
| Type | FC |
| Gender | M |
| Mode | Single Mode |
| Mounting | Cable Mount |
| Cable Diameter | 0.9mm |
| Fiber Cable Type | Simplex |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106055-6550 to view detailed technical specifications.
No datasheet is available for this part.