Molex 106056-5000 technical specifications.
| Body Material | PBT, Polybutylene, Metal |
| Color | Green |
| Fiber Cladding Diameter | 126um |
| Housing Color | Silver |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Series | 106056 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106056-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
