Molex 106059-2032 technical specifications.
| Color | Black |
| Length | 34.03mm |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Series | 106059 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106059-2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
